| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-131 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-131 |
516-056-501-131
| Heilind Number: | EDA516-056-501-131 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-131 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 516-056-501-131, designed for seamless board-to-board PCB connectivity in demanding industrial environments. Engineered for rugged durability, this connector features a robust copper alloy construction with gold plating, ensuring reliable signal transmission even in high-vibration settings. With a contact type of Taper Tail, it offers secure and efficient mating, while its 8.5A amperage rating makes it ideal for power-intensive applications. Operating flawlessly in temperatures ranging from -40 to 125°C, this connector is the perfect solution for mission-critical systems that require uncompromising performance. Trust in our connector to deliver exceptional quality and longevity, meeting the stringent demands of your connectivity needs.

