| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-132 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-132 |
516-056-501-132
| Heilind Number: | EDA516-056-501-132 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-132 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-056-501-132 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connectivity. Engineered for reliability, this connector is designed to withstand rigorous operating environments with an amperage rating of 8.5 A and a wide temperature range of -40 to 125 °C. Crafted from durable copper alloy with gold plating over nickel for enhanced conductivity, its taper tail contacts ensure secure and efficient signal transmission. Perfect for demanding applications in industries such as aerospace, telecommunications, and industrial automation, this connector guarantees optimal performance and longevity. Upgrade your connectivity with the 516-056-501-132 and experience unmatched quality and precision.

