| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-135 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-135 |
516-056-501-135
| Heilind Number: | EDA516-056-501-135 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-135 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance 516-056-501-135 Rack & Panel Connector, designed for seamless and reliable connectivity in demanding environments. With an amperage rating of 8.5 A, this connector ensures efficient power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it offers superior conductivity and corrosion resistance. Featuring a Taper Tail contact type, it guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 125 °C, this connector is ideal for a wide range of applications in industries such as aerospace, telecommunications, and automotive. Trust in the quality and performance of our Rack & Panel Connector to meet your connectivity needs with precision and durability.

