| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-140 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-140 |
516-056-501-140
| Heilind Number: | EDA516-056-501-140 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-140 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 516-056-501-140 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for optimal durability and conductivity, this connector features contact materials crafted from premium Copper Alloy with a protective Gold over Nickel plating. The Taper Tail contact type ensures secure and reliable connections in even the most demanding environments, withstanding operating temperatures ranging from -40 to 125 °C. With an amperage rating of 8.5 A, this connector is ideal for a wide range of applications in industries such as telecommunications, aerospace, and automotive. Trust in the quality and reliability of our Rack & Panel Connector to meet your connectivity needs with precision and efficiency.

