| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-141 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-141 |
516-056-501-141
| Heilind Number: | EDA516-056-501-141 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-141 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, expertly designed for seamless board-to-board PCB connectivity in demanding industrial environments. Crafted with precision-engineered copper alloy contacts plated with gold over nickel, this connector ensures reliable power delivery and signal transmission. The innovative Taper Tail contact design guarantees secure and efficient mating, while its rugged construction allows for operation in temperatures ranging from -40 to 125°C. With an impressive amperage rating of 8.5 A, this connector is a vital component for critical electronic systems. Trust in its durability and performance to keep your operations running smoothly.

