| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-142 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-142 |
516-056-501-142
| Heilind Number: | EDA516-056-501-142 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-142 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, meticulously engineered for seamless and reliable board-to-board PCB connections. With an amperage rating of 8.5 A, this connector ensures efficient power transmission in a variety of applications. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees superior conductivity and corrosion resistance for long-lasting performance. The innovative Taper Tail design facilitates easy installation and maintenance, while the wide operating temperature range of -40 to 125 °C ensures optimal functionality even in harsh environments. Trust in our Rack & Panel Connector for seamless connectivity and unmatched durability in your electronic systems.

