| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-145 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-145 |
516-056-501-145
| Heilind Number: | EDA516-056-501-145 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-145 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 516-056-501-145 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Engineered for durability and reliability, this connector is designed to meet the demands of industrial applications with an amperage rating of 8.5 A. Crafted from high-quality copper alloy with gold plating over nickel, it ensures optimal conductivity and corrosion resistance. The taper tail contact type guarantees secure and stable connections, even in harsh operating environments with temperatures ranging from -40 to 125 °C. Trust in the 516-056-501-145 for efficient and long-lasting performance in your PCB assembly projects.

