| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-150 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-150 |
516-056-501-150
| Heilind Number: | EDA516-056-501-150 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-150 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 516-056-501-150 Rack & Panel Connector, a high-performance solution for seamless board-to-board connections. Designed for demanding applications, this connector boasts a robust construction and exceptional durability, making it ideal for use in industrial environments. With a contact material of Copper Alloy and gold plating over nickel, it ensures reliable conductivity and corrosion resistance. The tapered tail contact type enhances secure mating, while its 8.5A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 125 °C, this connector offers unparalleled reliability in even the harshest conditions. Trust in the 516-056-501-150 for a superior connectivity solution in your projects.

