| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-152 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-152 |
516-056-501-152
| Heilind Number: | EDA516-056-501-152 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-152 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-056-501-152 Rack & Panel Connector, the ultimate solution for seamless and secure board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a high amperage rating of 8.5 A, making it ideal for power-intensive applications. The contact material, a robust Copper Alloy, ensures reliable conductivity, while the Gold over Nickel plating guarantees enhanced corrosion resistance for long-lasting performance. Featuring a unique Taper Tail design, this connector offers easy installation and a secure fit, even in challenging environments. With an operating temperature range of -40 to 125 °C, it is suitable for a wide range of industrial and commercial applications. Trust in the quality and efficiency of our Rack & Panel Connector to elevate your connectivity needs.

