| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-156 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-156 |
516-056-501-156
| Heilind Number: | EDA516-056-501-156 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-156 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 516-056-501-156 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connections. Engineered for reliability, this connector boasts a robust copper alloy construction with gold plating over nickel for optimal conductivity and corrosion resistance. Its Taper Tail contact design ensures secure mating, even in harsh environments with operating temperatures ranging from -40 to 125°C. With a high amperage rating of 8.5 A, this connector is ideal for power-intensive applications. Trust in its superior quality and precision engineering to meet your connectivity needs with unparalleled efficiency. Elevate your PCB assembly process with the 516-056-501-156 Rack & Panel Connector.

