| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-160 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-160 |
516-056-501-160
| Heilind Number: | EDA516-056-501-160 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-160 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connectivity in a variety of applications. Engineered for reliability, this connector boasts a robust amperage rating of 8.5 A, making it ideal for power-intensive setups. The contact material, crafted from durable Copper Alloy and plated with Gold over Nickel, ensures optimal conductivity and longevity. With a Taper Tail contact type, it guarantees secure and stable connections even in harsh operating environments, with a wide temperature range of -40 to 125 °C. Trust in the superior quality of this component for your PCB assembly needs.

