| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-165 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-165 |
516-056-501-165
| Heilind Number: | EDA516-056-501-165 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-165 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, designed for seamless and reliable board-to-board connections in electronic systems. With a robust construction and high-performance capabilities, this connector is engineered to meet the demands of industrial environments. Featuring a contact material of durable Copper Alloy with Gold over Nickel plating, it ensures efficient signal transmission and long-lasting connectivity. The Taper Tail contact type offers easy and secure installation, while its wide operating temperature range of -40 to 125 °C guarantees optimal performance in extreme conditions. Trust in the quality and versatility of our Rack & Panel Connector for all your PCB connectivity needs.

