| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-166 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-166 |
516-056-501-166
| Heilind Number: | EDA516-056-501-166 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-166 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 516-056-501-166 Rack & Panel Connector, a high-performance solution designed for seamless board-to-board connections. Engineered for reliability, this connector features a durable copper alloy construction with gold plating over nickel for excellent conductivity and corrosion resistance. With a current rating of 8.5 A, it ensures efficient power transmission in industrial applications. The Taper Tail contact design offers secure and stable connections, even in harsh environments with an operating temperature range of -40 to 125 °C. Trust in the quality and performance of this connector for your PCB assembly needs.

