| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-200 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-200 |
516-056-501-200
| Heilind Number: | EDA516-056-501-200 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-200 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 516-056-501-200 Rack & Panel Connector, designed for seamless board-to-board connections in a variety of applications. This high-performance connector boasts a robust construction, ensuring reliable performance even in harsh industrial environments. With an amperage rating of 8.5 A, it can handle power-hungry devices with ease. The contact material, made of durable Copper Alloy and plated with Gold over Nickel, guarantees optimal conductivity and corrosion resistance. Featuring a Taper Tail contact type, it ensures secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 125 °C, this connector is the ideal choice for mission-critical systems. Upgrade your connectivity solutions with the 516-056-501-200 Rack & Panel Connector.

