| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-206 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-206 |
516-056-501-206
| Heilind Number: | EDA516-056-501-206 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-206 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 516-056-501-206 Rack & Panel Connector, designed for high-performance connectivity in demanding environments. With an impressive amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees excellent conductivity and corrosion resistance. Featuring a Taper Tail contact type, it offers secure and efficient mating. Engineered to withstand extreme temperatures ranging from -40 to 125 °C, this connector is perfect for industrial applications. Trust in the quality and performance of our Rack & Panel Connector for seamless board-to-board connections in your PCB designs.

