| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-210 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-210 |
516-056-501-210
| Heilind Number: | EDA516-056-501-210 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-210 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 516-056-501-210 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity in a variety of applications. Engineered for reliability, this connector boasts a robust amperage rating of 8.5 A, making it ideal for power and signal transmission. Crafted from durable copper alloy with gold plating over nickel, it ensures superior conductivity and corrosion resistance, even in harsh environments. The innovative Taper Tail design facilitates easy and secure installation, while its wide operating temperature range of -40 to 125 °C guarantees optimal performance in extreme conditions. Trust in the 516-056-501-210 for efficient and dependable connectivity in your PCB assemblies.

