| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-215 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-215 |
516-056-501-215
| Heilind Number: | EDA516-056-501-215 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-215 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electrical connections with our Rack & Panel Connector, SKU 516-056-501-215. Designed for seamless integration in a variety of applications, this connector boasts a robust amperage rating of 8.5 A, ensuring reliable power transmission. Crafted with high-quality Copper Alloy contacts plated in Gold over Nickel, it guarantees excellent conductivity and corrosion resistance. The innovative Taper Tail design facilitates easy installation and secure connections. Operating flawlessly in extreme temperatures ranging from -40 to 125 °C, this connector is a dependable solution for demanding environments. Elevate your connectivity game with this essential component, available in the PCB Connectors category under Products.

