| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-220 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-220 |
516-056-501-220
| Heilind Number: | EDA516-056-501-220 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-220 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 516-056-501-220, designed for seamless board-to-board PCB connections in demanding industrial environments. Engineered to deliver reliable power transmission, this connector boasts an impressive amperage rating of 8.5 A, ensuring efficient operation even under heavy loads. Crafted with precision from durable Copper Alloy, with Gold over Nickel plating for enhanced conductivity and corrosion resistance, it guarantees long-lasting performance. Featuring a Taper Tail contact type, it offers secure and stable connections, while its wide operating temperature range of -40 to 125 °C makes it suitable for use in extreme conditions. Trust in this connector to meet your connectivity needs with uncompromising quality and durability. Elevate your PCB assembly with the best-in-class Rack & Panel Connector.

