| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-221 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-221 |
516-056-501-221
| Heilind Number: | EDA516-056-501-221 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-221 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed to meet the demands of critical electronic connections. With a robust construction and copper alloy contacts plated in gold over nickel, this connector ensures reliable conductivity and signal integrity. The Taper Tail contact design offers easy mating and secure connections, while the wide operating temperature range of -40 to 125 °C makes it suitable for use in harsh environments. Engineered for efficiency and durability, this connector is a essential component for board to board PCB connections in a variety of applications. Trust in its 8.5 A amperage rating and superior performance to keep your systems running smoothly.

