| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-222 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-222 |
516-056-501-222
| Heilind Number: | EDA516-056-501-222 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-222 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections in demanding industrial applications. Crafted with precision from durable Copper Alloy, this connector ensures reliable power transmission with an impressive amperage rating of 8.5 A. The gold over nickel plating guarantees optimal conductivity and corrosion resistance, even in harsh operating environments ranging from -40 to 125 °C. Featuring a Taper Tail contact type, it offers secure and efficient mating, making it ideal for use in aerospace, telecommunications, and automotive systems. Trust in the quality and performance of our Rack & Panel Connector for your critical connectivity needs.

