| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-225 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-225 |
516-056-501-225
| Heilind Number: | EDA516-056-501-225 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-225 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 516-056-501-225 Rack & Panel Connector, a high-performance solution for seamlessly linking electronic components. With an impressive 8.5 A amperage capacity, this connector ensures reliable power transmission in even the most demanding applications. Crafted with precision from durable Copper Alloy, it guarantees exceptional longevity and performance. The Gold over Nickel contact plating not only enhances conductivity but also provides excellent corrosion resistance. Featuring a Taper Tail contact type, it offers secure and efficient connections. Operating flawlessly in temperatures ranging from -40 to 125°C, this connector is ideal for use in a wide variety of environments. Trust in the quality and versatility of our Rack & Panel Connector to meet your connectivity needs with precision and reliability.

