| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-226 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-226 |
516-056-501-226
| Heilind Number: | EDA516-056-501-226 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-226 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, the ultimate solution for seamless board-to-board PCB connections. Engineered for durability and reliability, this connector boasts a robust copper alloy construction with gold plating over nickel for superior conductivity and corrosion resistance. Its innovative Taper Tail contact design ensures secure and efficient mating, even in the most demanding environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125°C, it is perfect for a wide range of applications, from industrial machinery to aerospace systems. Trust in the quality and precision of our Rack & Panel Connector for all your connectivity needs.

