| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-230 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-230 |
516-056-501-230
| Heilind Number: | EDA516-056-501-230 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-230 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless and reliable board-to-board PCB connections. With a robust amperage rating of 8.5 A, this connector is perfect for demanding industrial applications. Crafted with precision from durable Copper Alloy, it ensures excellent conductivity and longevity. The gold over nickel plating guarantees superior corrosion resistance, even in harsh environments. Featuring a Taper Tail contact type, it facilitates secure and efficient mating. Operating flawlessly in temperatures ranging from -40 to 125 °C, this connector is a versatile and essential component for your electronic systems. Trust in its quality and performance for seamless connectivity every time.

