| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-231 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-231 |
516-056-501-231
| Heilind Number: | EDA516-056-501-231 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-231 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 516-056-501-231, designed to meet the demanding connectivity needs of modern electronic systems. With a robust construction and advanced features, this connector ensures reliable signal transmission in industrial environments. Engineered for durability, it boasts a contact material of Copper Alloy with Gold over Nickel plating, offering superior conductivity and resistance to corrosion. The Taper Tail contact type allows for secure and efficient mating, while an operating temperature range of -40 to 125 °C ensures optimal performance in extreme conditions. Perfect for board-to-board PCB connections, this connector is essential for maintaining seamless communication within your electronic devices. Trust in its 8.5 A amperage rating and rest assured of its quality, as it is part of our wide range of meticulously crafted connectors. Elevate your connectivity experience with the 516-056-501-231 Rack & Panel Connector.

