| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-232 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-232 |
516-056-501-232
| Heilind Number: | EDA516-056-501-232 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-232 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Upgrade your connectivity with our 516-056-501-232 Rack & Panel Connector. Designed for high-performance applications, this connector boasts a robust construction with copper alloy contacts plated in gold over nickel for optimal conductivity and durability. Featuring a taper tail contact type, it ensures secure and reliable connections even in demanding environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. Trust in its quality and efficiency to streamline your PCB connectivity needs.

