| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-235 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-235 |
516-056-501-235
| Heilind Number: | EDA516-056-501-235 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-235 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our cutting-edge Rack & Panel Connector, designed to revolutionize your PCB connectivity. This high-performance connector features a robust construction and impeccable durability, ensuring reliable operation in even the most demanding industrial environments. With an amperage rating of 8.5 A, it delivers exceptional power transmission capabilities. Crafted from premium Copper Alloy with Gold over Nickel plating, each contact guarantees optimal conductivity and corrosion resistance. The innovative Taper Tail design offers easy installation and secure connections, while its wide operating temperature range of -40 to 125 °C ensures peak performance in extreme conditions. Trust in this essential component for seamless board-to-board connectivity in your applications. Upgrade to our Rack & Panel Connector today and experience unparalleled reliability.

