| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-236 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-236 |
516-056-501-236
| Heilind Number: | EDA516-056-501-236 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-236 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 516-056-501-236 Rack & Panel Connector, a versatile and high-performance solution for seamless board-to-board PCB connections. Engineered with precision and durability in mind, this connector boasts an impressive 8.5 A amperage rating, making it ideal for power-intensive applications. Crafted from top-quality Copper Alloy with Gold over Nickel plating, it ensures reliable conductivity and corrosion resistance, even in harsh operating environments ranging from -40 to 125 °C. Featuring a convenient Taper Tail contact type, installation is a breeze, guaranteeing a secure and efficient connection every time. Trust in the superior quality and performance of our Rack & Panel Connector for all your PCB connectivity needs.

