| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-241 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-241 |
516-056-501-241
| Heilind Number: | EDA516-056-501-241 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-241 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-056-501-241 Rack & Panel Connector, designed for reliable and efficient board-to-board PCB connections. This high-performance connector features a robust construction with copper alloy contacts and gold plating over nickel, ensuring superior conductivity and corrosion resistance. With a maximum amperage rating of 8.5 A, it is suitable for demanding industrial applications. The Taper Tail contact design allows for easy installation and secure mating, while the wide operating temperature range of -40 to 125 °C ensures reliable performance in extreme environments. Trust in the quality and performance of our Rack & Panel Connector for seamless connectivity in your PCB assemblies.

