| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-245 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-245 |
516-056-501-245
| Heilind Number: | EDA516-056-501-245 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-245 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 516-056-501-245 Rack & Panel Connector, designed to deliver reliable power and signal connections in a variety of applications. With a robust amperage rating of 8.5 A, this connector ensures efficient power transmission while maintaining optimal performance. Crafted with high-quality Copper Alloy contacts plated with Gold over Nickel, it guarantees durable and corrosion-resistant connectivity. The innovative Taper Tail contact design enhances contact stability and signal integrity, making it ideal for high-speed data transmission. Engineered to withstand extreme environments, it operates flawlessly in temperatures ranging from -40 to 125 °C. Trust in the quality and versatility of this connector for seamless board-to-board and panel connections in your electronic systems.

