| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-246 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-246 |
516-056-501-246
| Heilind Number: | EDA516-056-501-246 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-246 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 516-056-501-246 Rack & Panel Connector, a high-performance solution for seamlessly connecting circuit boards. Designed for durability and reliability, this connector features a robust construction with copper alloy contacts plated in gold over nickel, ensuring optimal conductivity and corrosion resistance. With a rated amperage of 8.5 A, it is suitable for a wide range of power and signal applications. The innovative Taper Tail contact design offers easy and secure mating, while the wide operating temperature range of -40 to 125 °C guarantees performance in harsh environments. Ideal for use in industrial, telecommunications, and aerospace applications, this connector is a vital component for ensuring seamless connectivity in your electronic systems. Upgrade to the 516-056-501-246 for unparalleled performance and peace of mind.

