| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-251 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-251 |
516-056-501-251
| Heilind Number: | EDA516-056-501-251 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-251 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-056-501-251 Rack & Panel Connector, a crucial component for seamless board-to-board PCB connectivity. Engineered for high-performance applications, this connector boasts a robust copper alloy construction with gold plating over nickel for optimal conductivity and corrosion resistance. Featuring a Taper Tail contact type, it ensures secure and reliable connections even in challenging environmental conditions, with an impressive operating temperature range of -40 to 125 °C. With a current rating of 8.5 A, this connector is ideal for power and data transmission in various industrial and electronic systems. Elevate your connectivity solutions with the ultimate reliability and performance of our Rack & Panel Connector.

