| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-252 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-252 |
516-056-501-252
| Heilind Number: | EDA516-056-501-252 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-252 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing the 516-056-501-252 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Engineered for reliability in demanding environments, this connector boasts a robust design with a contact material of Copper Alloy and gold-plated contacts for superior conductivity. The Taper Tail contact type ensures a secure and stable connection, making it ideal for industrial applications. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, this connector guarantees optimal performance even in extreme conditions. Trust in the 516-056-501-252 for efficient and durable PCB connectivity in your projects.

