| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-255 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-255 |
516-056-501-255
| Heilind Number: | EDA516-056-501-255 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-255 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 516-056-501-255 Rack & Panel Connector, the ultimate solution for high-performance interconnectivity in your PCB assemblies. Engineered for durability and efficiency, this connector boasts a robust copper alloy construction with gold plating over nickel for superior conductivity and corrosion resistance. The innovative Taper Tail contact design ensures secure and reliable connections, even in the most demanding environments. With a high amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it is ideal for a wide range of industrial applications. Trust in the quality and reliability of our Rack & Panel Connector to keep your systems running smoothly.

