| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-256 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-256 |
516-056-501-256
| Heilind Number: | EDA516-056-501-256 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-256 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 516-056-501-256, designed for seamless board-to-board PCB connections in a variety of applications. Engineered for durability and reliability, this connector is capable of handling an amperage of 8.5 A, making it suitable for power-intensive devices. The contact material, copper alloy, ensures efficient conductivity, while the gold plating over nickel enhances corrosion resistance for long-lasting performance. Featuring a Taper Tail contact type, it offers secure and stable connections even in high-vibration environments. With an operating temperature range of -40 to 125 °C, this connector is built to withstand extreme conditions. Trust in our Rack & Panel Connector for superior quality and flawless connectivity in your electronic systems.

