| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-261 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-261 |
516-056-501-261
| Heilind Number: | EDA516-056-501-261 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-261 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-056-501-261 Rack & Panel Connector, a reliable and high-performance solution for your connectivity needs. Designed for seamless board-to-board PCB connections, this connector boasts a robust construction and features a tapered tail contact type, ensuring secure and stable mating. With a maximum amperage of 8.5 A, it is capable of handling power-intensive applications with ease. The contacts are made of durable copper alloy with a gold over nickel plating, guaranteeing excellent conductivity and corrosion resistance. Operating smoothly in a wide temperature range from -40 to 125 °C, this connector is suitable for use in various environments. Trust in the quality and performance of our Rack & Panel Connector for your next project.

