| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-262 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-262 |
516-056-501-262
| Heilind Number: | EDA516-056-501-262 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-262 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-056-501-262 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Engineered for durability and reliability, this connector features a robust copper alloy construction with gold plating over nickel contacts, ensuring optimal signal transmission. With an amperage rating of 8.5 A, it is suitable for a wide range of applications. The taper tail contact design guarantees secure and stable connections, even in harsh operating environments with temperatures ranging from -40 to 125 °C. Trust in the quality and precision of this connector for your PCB assembly needs.

