| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-265 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-265 |
516-056-501-265
| Heilind Number: | EDA516-056-501-265 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-265 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 516-056-501-265 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connectivity. Designed for optimal power transmission, this connector features a robust copper alloy construction with gold plating over nickel for exceptional conductivity and corrosion resistance. The Taper Tail contact type ensures secure and reliable connections, even in harsh operating environments ranging from -40 to 125 °C. With an amperage rating of 8.5 A, this connector is ideal for demanding applications in the aerospace, industrial, and telecommunications sectors. Trust in the quality and reliability of our Rack & Panel Connector to meet your connectivity needs with precision and efficiency. Explore our full range of PCB connectors for innovative solutions tailored to your specific requirements.

