| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-266 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-266 |
516-056-501-266
| Heilind Number: | EDA516-056-501-266 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-266 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB integration in critical electronic systems. Engineered for durability and reliability, this connector features a robust copper alloy construction with gold-plated contacts for optimal conductivity and corrosion resistance. With a contact type of Taper Tail, it ensures secure and efficient connections, even in harsh operating environments with temperatures ranging from -40 to 125 °C. Rated for 8.5 A, it guarantees stable power transmission, making it ideal for a wide range of industrial applications. Trust in the quality and performance of this essential component for your PCB assembly needs.

