| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-301 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-301 |
516-056-501-301
| Heilind Number: | EDA516-056-501-301 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-301 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC withno cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-056-501-301 Rack & Panel Connector, the perfect solution for seamless board-to-board PCB connectivity. Engineered for durability and efficiency, this connector boasts an impressive amperage rating of 8.5 A, making it ideal for high-power applications. Crafted with precision from Copper Alloy, and featuring Gold over Nickel plating, it ensures reliable and low-resistance contact for optimal performance. The innovative Taper Tail design allows for easy installation and secure mating, while its wide operating temperature range of -40 to 105 °C guarantees reliable functionality in diverse environments. Trust in this Connector for superior connectivity in your PCB projects.

