| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-302 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-302 |
516-056-501-302
| Heilind Number: | EDA516-056-501-302 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-302 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC withno cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-056-501-302 Rack & Panel Connector, a reliable and high-performance solution for seamless board-to-board PCB connectivity. Engineered for efficiency, this connector boasts a robust construction and offers an impressive amperage rating of 8.5 A, ensuring optimal power transfer in demanding applications. The contact material, made of durable Copper Alloy and plated with Gold over Nickel, guarantees superior conductivity and corrosion resistance. With a unique Taper Tail design, installation is quick and hassle-free. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for use in diverse environments. Trust in the quality of our product to deliver exceptional performance and longevity in your electronic systems.

