| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-305 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-305 |
516-056-501-305
| Heilind Number: | EDA516-056-501-305 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-305 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC withno cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 516-056-501-305. Engineered for seamless board-to-board PCB connections, this connector is a reliable solution for demanding industrial applications. Featuring a robust construction with copper alloy contacts plated in gold over nickel, it ensures optimal conductivity and durability even in harsh environments. The Taper Tail contact design offers a secure and stable connection, while its 8.5 A amperage rating makes it suitable for power-intensive setups. With an operating temperature range of -40 to 105 °C, it guarantees reliable performance in extreme conditions. Trust in this connector for efficient and long-lasting connectivity in your critical systems.

