| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-310 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-310 |
516-056-501-310
| Heilind Number: | EDA516-056-501-310 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-310 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 516-056-501-310 Rack & Panel Connector, a high-performance solution for seamless board-to-board connections. Designed for optimal power transmission, this connector boasts an impressive amperage rating of 8.5 A, ensuring reliable performance in demanding applications. Crafted with precision from durable Copper Alloy, it guarantees long-lasting durability even in harsh environments. The Gold over Nickel contact plating offers superior conductivity and corrosion resistance, while the Taper Tail contact type ensures secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for mission-critical systems. Joining our extensive lineup of connectors, it exemplifies our commitment to delivering top-quality products that meet and exceed industry standards. Elevate your connectivity solutions with the 516-056-501-310 Rack & Panel Connector.

