| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-311 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-311 |
516-056-501-311
| Heilind Number: | EDA516-056-501-311 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-311 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, the 516-056-501-311. This essential component boasts a robust design, crafted from durable Copper Alloy for reliable conductivity. With a contact plating of Gold over Nickel, it ensures optimal signal transmission and corrosion resistance. The innovative Taper Tail contact type guarantees secure connections in demanding environments, while its 8.5 A amperage rating makes it ideal for power-intensive applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB assembly needs. Trust in its quality construction and superior performance for seamless board-to-board connectivity.

