| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-312 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-312 |
516-056-501-312
| Heilind Number: | EDA516-056-501-312 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-312 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-056-501-312 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. With a robust design and durable construction, this connector is built to withstand even the most demanding industrial environments. Featuring a contact material of Copper Alloy with Gold over Nickel plating, it ensures optimal conductivity and corrosion resistance. The Taper Tail contact type offers secure and reliable connections, while the 8.5 A amperage rating makes it suitable for a wide range of power applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for mission-critical systems. Trust in the quality and reliability of our Rack & Panel Connector to keep your connections strong and secure.

