| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-315 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-315 |
516-056-501-315
| Heilind Number: | EDA516-056-501-315 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-315 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing the 516-056-501-315 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for reliability in demanding environments, this connector boasts a robust construction and a current rating of 8.5 A, ensuring optimal power transmission. Its contact material, made of Copper Alloy with Gold over Nickel plating, guarantees excellent conductivity and corrosion resistance. Featuring a Taper Tail contact type, it offers secure and stable connections. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial applications. Trust in the 516-056-501-315 for dependable and efficient PCB connectivity.

