| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-320 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-320 |
516-056-501-320
| Heilind Number: | EDA516-056-501-320 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-320 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our premium Rack & Panel Connector, setting a new standard in high-performance connectivity. Engineered for reliability, this connector boasts an impressive amperage rating of 8.5 A, making it ideal for demanding power applications. Crafted from durable Copper Alloy, with Gold over Nickel plating for enhanced conductivity and corrosion resistance, it ensures seamless signal transmission even in harsh environments. The innovative Taper Tail contact type guarantees secure and stable connections, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in any conditions. Trust in this connector for seamless and efficient board-to-board PCB connections in a variety of applications. Elevate your connectivity solutions with our Rack & Panel Connector.

