| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-322 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-322 |
516-056-501-322
| Heilind Number: | EDA516-056-501-322 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-322 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, meticulously engineered for seamless board-to-board PCB connectivity. This essential component boasts a robust construction, featuring copper alloy contacts with gold plating over nickel for unparalleled durability and conductivity. With a maximum amperage rating of 8.5 A, it ensures reliable power transmission in demanding applications. The Taper Tail contact design allows for easy and secure installations, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance even in extreme environments. Trust in this connector for efficient and dependable interconnection solutions in your electronic systems.

