| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-331 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-331 |
516-056-501-331
| Heilind Number: | EDA516-056-501-331 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-331 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our powerful and reliable 516-056-501-331 Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this connector is a must-have for high-performance electronic applications. With an impressive amperage rating of 8.5 A, it delivers optimal power transmission efficiency. Crafted from durable copper alloy with a gold over nickel plating, it ensures long-lasting durability and superior conductivity. The innovative Taper Tail contact type guarantees secure and stable connections, even in harsh industrial environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of electronic systems. Trust in its exceptional quality and performance to elevate your connectivity solutions.

