| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-335 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-335 |
516-056-501-335
| Heilind Number: | EDA516-056-501-335 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-335 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 516-056-501-335 Rack & Panel Connector, the perfect solution for high-performance board-to-board PCB connectivity. With an amperage rating of 8.5 A, this connector is designed for reliable power transmission in a variety of applications. Crafted from durable copper alloy with gold plating over nickel, it ensures efficient signal transfer and corrosion resistance. The taper tail contact design guarantees secure mating, even in harsh environments with an operating temperature range of -40 to 105 °C. Trust in the quality and performance of this essential component for your electronic systems.

