| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-336 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-336 |
516-056-501-336
| Heilind Number: | EDA516-056-501-336 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-336 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 516-056-501-336 Rack & Panel Connector, a high-performance solution for seamless board-to-board connections. Engineered for reliability, this connector boasts an impressive 8.5 A amperage rating, making it ideal for power-intensive applications. Crafted with precision from durable Copper Alloy, it ensures optimal conductivity and longevity. The Gold over Nickel contact plating not only enhances corrosion resistance but also guarantees smooth signal transmission. Featuring a Taper Tail design, it offers easy and secure installation. With an operating temperature range of -40 to 105 °C, it excels in both extreme cold and hot environments. Trust in this connector for impeccable performance in your PCB assembly projects.

